63901-2 | ||
---|---|---|
DigiKey Part Number | A111567TR-ND - Tape & Reel (TR) A111567CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63901-2 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63901-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.12800 | ¥56.40 |
100 | ¥1.06640 | ¥106.64 |
250 | ¥0.99300 | ¥248.25 |
500 | ¥0.93570 | ¥467.85 |
1,000 | ¥0.88669 | ¥886.69 |
2,500 | ¥0.82130 | ¥2,053.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
88,000 | ¥0.50667 | ¥44,586.96 |