7-180984-0 | ||
---|---|---|
DigiKey Part Number | A121492-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-180984-0 | |
Description | CONN RCPT BOOT 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Boot Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-180984-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Boot | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.50200 | ¥25.02 |
25 | ¥2.49360 | ¥62.34 |
50 | ¥2.46040 | ¥123.02 |
100 | ¥2.27370 | ¥227.37 |
250 | ¥1.86884 | ¥467.21 |
500 | ¥1.76510 | ¥882.55 |
1,000 | ¥1.64043 | ¥1,640.43 |
3,000 | ¥1.58853 | ¥4,765.59 |