280050-2 | |
---|---|
DigiKey Part Number | A107187TR-ND - Tape & Reel (TR) A107187CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280050-2 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.44800 | ¥36.20 |
50 | ¥1.43180 | ¥71.59 |
100 | ¥1.32250 | ¥132.25 |
250 | ¥1.08724 | ¥271.81 |
500 | ¥1.02682 | ¥513.41 |
1,000 | ¥0.95434 | ¥954.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92417 | ¥3,696.68 |
8,000 | ¥0.84565 | ¥6,765.20 |
12,000 | ¥0.74900 | ¥8,988.00 |
28,000 | ¥0.74756 | ¥20,931.68 |