150545-2 | |
---|---|
DigiKey Part Number | A107156TR-ND - Tape & Reel (TR) A107156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150545-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150545-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.210" (5.33mm) | |
Length - Overall | 0.602" (15.29mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.16240 | ¥29.06 |
50 | ¥1.10160 | ¥55.08 |
100 | ¥1.04260 | ¥104.26 |
250 | ¥0.97068 | ¥242.67 |
500 | ¥0.91468 | ¥457.34 |
1,000 | ¥0.86674 | ¥866.74 |
2,500 | ¥0.80288 | ¥2,007.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70323 | ¥7,032.30 |