5-160506-2 | ||
---|---|---|
DigiKey Part Number | A106566-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-160506-2 | |
Description | CONN QC RCPT 15.5-20AWG 0.250 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-160506-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.795" (20.19mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.21000 | ¥55.25 |
50 | ¥2.18200 | ¥109.10 |
100 | ¥2.01540 | ¥201.54 |
250 | ¥1.65664 | ¥414.16 |
500 | ¥1.56470 | ¥782.35 |
1,000 | ¥1.45429 | ¥1,454.29 |
2,500 | ¥1.40826 | ¥3,520.65 |