2-215083-4 | ||
---|---|---|
DigiKey Part Number | A116239TR-ND - Tape & Reel (TR) A116239CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-215083-4 | |
Description | CONN PLUG 24POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-215083-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥13.06100 | ¥130.61 |
25 | ¥12.67840 | ¥316.96 |
50 | ¥12.54880 | ¥627.44 |
100 | ¥11.64820 | ¥1,164.82 |
250 | ¥11.45532 | ¥2,863.83 |
500 | ¥10.42554 | ¥5,212.77 |
1,000 | ¥9.33148 | ¥9,331.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.62356 | ¥21,558.90 |
5,000 | ¥8.36613 | ¥41,830.65 |