9-215083-4 | ||
---|---|---|
DigiKey Part Number | 17-9-215083-4CT-ND - Cut Tape (CT) 17-9-215083-4TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 9-215083-4 | |
Description | CONN PLUG 24POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-215083-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.72300 | ¥227.23 |
25 | ¥22.60840 | ¥565.21 |
50 | ¥22.37540 | ¥1,118.77 |
100 | ¥20.17200 | ¥2,017.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.05928 | ¥5,264.82 |
500 | ¥19.47684 | ¥9,738.42 |
1,250 | ¥17.40736 | ¥21,759.20 |
2,500 | ¥16.06835 | ¥40,170.88 |