2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350206

DigiKey Part Number
WM16509-ND
Manufacturer
Manufacturer Product Number
0151350206
Description
CLICKMATE 2 CIRCUIT 600MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥20.70800¥207.08
25¥19.40800¥485.20
50¥18.48020¥924.01
100¥17.59610¥1,759.61
250¥16.49436¥4,123.59
500¥15.70704¥7,853.52
1,000¥14.95761¥14,957.61
2,500¥14.02181¥35,054.53
Manufacturers Standard Package
Alternate Length
CLICKMATE 2 CIRCUIT 50MM
In-Stock: 2044
Unit Price: ¥18.36000
CLICKMATE 2 CIRCUIT 100MM
In-Stock: 15926
Unit Price: ¥9.99272
CLICKMATE 2 CIRCUIT 150MM
In-Stock: 193
Unit Price: ¥11.23680
CBL ASSY PLUG TO PLUG 2POS 300MM
In-Stock: 0
Unit Price: ¥21.67000
CLICKMATE 2 CIRCUIT 450MM
In-Stock: 148
Unit Price: ¥12.93856