
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥15.56400 | ¥155.64 |
| 25 | ¥14.58480 | ¥364.62 |
| 50 | ¥13.88860 | ¥694.43 |
| 100 | ¥13.22540 | ¥1,322.54 |
| 250 | ¥12.39672 | ¥3,099.18 |
| 500 | ¥11.80492 | ¥5,902.46 |
| 1,000 | ¥11.24149 | ¥11,241.49 |
| 2,500 | ¥10.53812 | ¥26,345.30 |










