



5025780200 | |
|---|---|
DigiKey Part Number | WM11189-ND |
Manufacturer | |
Manufacturer Product Number | 5025780200 |
Description | CONN PLUG HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige or White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.09200 | ¥20.92 |
| 25 | ¥1.95840 | ¥48.96 |
| 50 | ¥1.86400 | ¥93.20 |
| 100 | ¥1.77560 | ¥177.56 |
| 250 | ¥1.66392 | ¥415.98 |
| 500 | ¥1.58420 | ¥792.10 |
| 1,000 | ¥1.50853 | ¥1,508.53 |
| 3,000 | ¥1.39592 | ¥4,187.76 |














