6 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
5025780600
5025780600

5025780600

DigiKey Part Number
WM15814-ND
Manufacturer
Manufacturer Product Number
5025780600
Description
CONN PLUG HSG 6POS 1.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025780600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Beige or White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,054
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.19100¥21.91
25¥2.05440¥51.36
50¥1.95500¥97.75
100¥1.86150¥186.15
250¥1.74492¥436.23
500¥1.66156¥830.78
1,000¥1.58209¥1,582.09
2,500¥1.48300¥3,707.50
Manufacturers Standard Package