6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5025840660
5025840660

5025840660

DigiKey Part Number
WM10616TR-ND - Tape & Reel (TR)
WM10616CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5025840660
Description
CONN RCPT 6POS 0.059 TIN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.287" (7.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,895
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥8.73300¥87.33
100¥7.42230¥742.23
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥6.48248¥5,834.23
1,800¥6.17304¥11,111.47
2,700¥5.99903¥16,197.38
4,500¥5.78679¥26,040.56
6,300¥5.65111¥35,601.99
9,000¥5.51080¥49,597.20
Manufacturers Standard Package