5024430570 | ||
---|---|---|
DigiKey Part Number | WM12357TR-ND - Tape & Reel (TR) WM12357CT-ND - Cut Tape (CT) WM12357DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5024430570 | |
Description | CONN RCPT 5POS 0.079 TIN SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5024430570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.45900 | ¥54.59 |
100 | ¥4.24670 | ¥424.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥3.82025 | ¥2,483.16 |
1,300 | ¥3.00159 | ¥3,902.07 |
1,950 | ¥2.91062 | ¥5,675.71 |
3,250 | ¥2.72871 | ¥8,868.31 |
6,500 | ¥2.63775 | ¥17,145.38 |
16,250 | ¥2.41946 | ¥39,316.22 |
32,500 | ¥2.36489 | ¥76,858.93 |