5023820570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023820570
5023820570
5023820570

5023820570

DigiKey Part Number
WM4782TR-ND - Tape & Reel (TR)
WM4782CT-ND - Cut Tape (CT)
WM4782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820570
Description
CONN RCPT 5POS 0.049 TIN SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023820570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.173" (4.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,118
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.60600¥46.06
100¥3.91060¥391.06
500¥3.49038¥1,745.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥3.16702¥4,433.83
2,800¥3.01584¥8,444.35
4,200¥2.93079¥12,309.32
7,000¥2.82708¥19,789.56
9,800¥2.76080¥27,055.84
14,000¥2.69224¥37,691.36
Manufacturers Standard Package