
1KSMB30CA | |
|---|---|
DigiKey Part Number | 18-1KSMB30CATR-ND - Tape & Reel (TR) 18-1KSMB30CACT-ND - Cut Tape (CT) 18-1KSMB30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB30CA Models |
Category | Current - Peak Pulse (10/1000µs) 24.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZP6SMB30CAT3G | Littelfuse Inc. | 4,775 | F11627CT-ND | ¥7.19000 | Similar |
| 1.0SMB30CA/TR13 | YAGEO | 3,000 | 13-1.0SMB30CA/TR13CT-ND | ¥1.24000 | Similar |
| SM6T30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,311 | SM6T30CA-E3/52GICT-ND | ¥6.62000 | Similar |
| SM6T30CAY | STMicroelectronics | 13,708 | 497-10800-1-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥3.90510 | ¥390.51 |
| 500 | ¥3.01788 | ¥1,508.94 |
| 1,000 | ¥2.73199 | ¥2,731.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97408 | ¥5,922.24 |
| 6,000 | ¥1.82169 | ¥10,930.14 |
| 9,000 | ¥1.81940 | ¥16,374.60 |








