



5025840670 | |
|---|---|
DigiKey Part Number | WM14464TR-ND - Tape & Reel (TR) WM14464CT-ND - Cut Tape (CT) WM14464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840670 |
Description | CONN RCPT 6POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840670 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.64100 | ¥76.41 |
| 100 | ¥6.49030 | ¥649.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥5.66890 | ¥5,102.01 |
| 1,800 | ¥5.39833 | ¥9,716.99 |
| 2,700 | ¥5.24612 | ¥14,164.52 |
| 4,500 | ¥5.06048 | ¥22,772.16 |
| 6,300 | ¥4.94185 | ¥31,133.65 |
| 9,000 | ¥4.81914 | ¥43,372.26 |










