



5025840470 | |
|---|---|
DigiKey Part Number | WM10615TR-ND - Tape & Reel (TR) WM10615CT-ND - Cut Tape (CT) WM10615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840470 |
Description | CONN RCPT 4POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840470 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93900 | ¥69.39 |
| 100 | ¥5.89240 | ¥589.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥5.14632 | ¥4,631.69 |
| 1,800 | ¥4.90062 | ¥8,821.12 |
| 2,700 | ¥4.76244 | ¥12,858.59 |
| 4,500 | ¥4.59391 | ¥20,672.60 |
| 6,300 | ¥4.48620 | ¥28,263.06 |
| 9,000 | ¥4.37482 | ¥39,373.38 |










