



5025780400 | |
|---|---|
DigiKey Part Number | WM13352-ND |
Manufacturer | |
Manufacturer Product Number | 5025780400 |
Description | CONN PLUG HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige or White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.89560 | ¥47.39 |
| 50 | ¥1.80280 | ¥90.14 |
| 100 | ¥1.71690 | ¥171.69 |
| 250 | ¥1.60900 | ¥402.25 |
| 500 | ¥1.53226 | ¥766.13 |
| 1,000 | ¥1.45899 | ¥1,458.99 |
| 3,000 | ¥1.35005 | ¥4,050.15 |














