
IAUTN12S5N018TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN12S5N018TATMA1TR-ND - Tape & Reel (TR) 448-IAUTN12S5N018TATMA1CT-ND - Cut Tape (CT) 448-IAUTN12S5N018TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN12S5N018TATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN12S5N018TATMA1 Models |
Category | Drain to Source Voltage (Vdss) 120 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package PG-HDSOP-16-2 |
Technology | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.96000 | ¥81.96 |
| 10 | ¥55.68200 | ¥556.82 |
| 100 | ¥40.82730 | ¥4,082.73 |
| 500 | ¥34.50126 | ¥17,250.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥31.00697 | ¥55,812.55 |










