TJA1153ATK/0Z | ||
---|---|---|
DigiKey Part Number | 568-TJA1153ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1153ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1153ATK/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1153ATK/0Z | |
Description | IC TRANSCEIVER 1/1 14HVSON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.57600 | ¥335.76 |
25 | ¥31.74400 | ¥793.60 |
100 | ¥27.51200 | ¥2,751.20 |
250 | ¥26.10112 | ¥6,525.28 |
500 | ¥23.42044 | ¥11,710.22 |
1,000 | ¥19.75218 | ¥19,752.18 |
2,500 | ¥18.76460 | ¥46,911.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥18.05916 | ¥108,354.96 |