
ACPL-K44T-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-K44T-560ETR-ND - Tape & Reel (TR) 516-ACPL-K44T-560ECT-ND - Cut Tape (CT) 516-ACPL-K44T-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K44T-560E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K44T-560E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K44T-000E | Broadcom Limited | 1,314 | 516-3288-5-ND | ¥45.90000 | Parametric Equivalent |
| ACPL-K44T-500E | Broadcom Limited | 1,584 | 516-4123-1-ND | ¥46.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥34.83300 | ¥348.33 |
| 100 | ¥27.87570 | ¥2,787.57 |
| 500 | ¥24.83480 | ¥12,417.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.84629 | ¥23,846.29 |
| 2,000 | ¥23.01044 | ¥46,020.88 |
| 3,000 | ¥22.58274 | ¥67,748.22 |











