
MBR2H100SFT3G | |
|---|---|
DigiKey Part Number | MBR2H100SFT3GOSTR-ND - Tape & Reel (TR) MBR2H100SFT3GOSCT-ND - Cut Tape (CT) MBR2H100SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2H100SFT3G |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR2H100SFT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBMT2100-HF | Comchip Technology | 77,519 | 641-1445-1-ND | ¥6.29000 | Similar |
| DFLS2100-7 | Diodes Incorporated | 9,706 | DFLS2100-7DICT-ND | ¥9.59000 | Similar |
| SMD210PL-TP | MCC (Micro Commercial Components) | 32,140 | SMD210PL-TPMSCT-ND | ¥4.05000 | Similar |
| SS20100FL_R1_00001 | Panjit International Inc. | 12,426 | 3757-SS20100FL_R1_00001CT-ND | ¥2.15000 | Similar |
| SS2FH10-M3/H | Vishay General Semiconductor - Diodes Division | 40,985 | SS2FH10-M3/HGICT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.66300 | ¥36.63 |
| 100 | ¥2.34780 | ¥234.78 |
| 500 | ¥1.77982 | ¥889.91 |
| 1,000 | ¥1.59672 | ¥1,596.72 |
| 2,000 | ¥1.44241 | ¥2,884.82 |
| 5,000 | ¥1.27528 | ¥6,376.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.08513 | ¥10,851.30 |
| 20,000 | ¥1.00467 | ¥20,093.40 |











