
FSV12120V | |
|---|---|
DigiKey Part Number | FSV12120VTR-ND - Tape & Reel (TR) FSV12120VCT-ND - Cut Tape (CT) FSV12120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV12120V |
Description | DIODE SCHOTTKY 120V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV12120V Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V12P12-M3/86A | Vishay General Semiconductor - Diodes Division | 16,222 | V12P12-M3/86AGICT-ND | ¥12.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥8.86500 | ¥88.65 |
| 100 | ¥5.91220 | ¥591.22 |
| 500 | ¥4.64492 | ¥2,322.46 |
| 1,000 | ¥4.23713 | ¥4,237.13 |
| 2,000 | ¥3.89405 | ¥7,788.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.26195 | ¥16,309.75 |
| 10,000 | ¥3.10435 | ¥31,043.50 |









