
TPS62901QRYTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62901QRYTRQ1TR-ND - Tape & Reel (TR) 296-TPS62901QRYTRQ1CT-ND - Cut Tape (CT) 296-TPS62901QRYTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62901QRYTRQ1 |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A 9-TFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62901QRYTRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 165°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2.2x2) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.70100 | ¥107.01 |
| 25 | ¥9.72880 | ¥243.22 |
| 100 | ¥8.65870 | ¥865.87 |
| 250 | ¥8.14860 | ¥2,037.15 |
| 500 | ¥7.84112 | ¥3,920.56 |
| 1,000 | ¥7.80696 | ¥7,806.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.27553 | ¥21,826.59 |
| 6,000 | ¥7.12255 | ¥42,735.30 |
| 9,000 | ¥7.04596 | ¥63,413.64 |











