


H3WWH-2418G | |
|---|---|
DigiKey Part Number | H3WWH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2418G |
Description | IDC CBL - HPPL24H/AE24G/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.69000 | ¥55.69 |
| 10 | ¥45.35500 | ¥453.55 |
| 25 | ¥41.81320 | ¥1,045.33 |
| 50 | ¥39.31920 | ¥1,965.96 |
| 100 | ¥36.97440 | ¥3,697.44 |
| 250 | ¥34.09028 | ¥8,522.57 |
| 500 | ¥32.05996 | ¥16,029.98 |
| 1,000 | ¥31.21410 | ¥31,214.10 |




