


H3WWH-2406G | |
|---|---|
DigiKey Part Number | H3WWH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2406G |
Description | IDC CBL - HPPL24H/AE24G/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.69000 | ¥55.69 |
| 10 | ¥50.58400 | ¥505.84 |
| 25 | ¥47.91200 | ¥1,197.80 |
| 50 | ¥46.79660 | ¥2,339.83 |
| 100 | ¥44.56820 | ¥4,456.82 |
| 250 | ¥38.99716 | ¥9,749.29 |
| 500 | ¥37.88290 | ¥18,941.45 |
| 1,000 | ¥32.31181 | ¥32,311.81 |
| 2,500 | ¥30.08342 | ¥75,208.55 |




