


H3WWH-2436G | |
|---|---|
DigiKey Part Number | H3WWH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2436G |
Description | IDC CBL - HPPL24H/AE24G/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.09000 | ¥71.09 |
| 10 | ¥64.29000 | ¥642.90 |
| 25 | ¥60.73240 | ¥1,518.31 |
| 50 | ¥59.25360 | ¥2,962.68 |
| 100 | ¥56.29010 | ¥5,629.01 |
| 250 | ¥50.36476 | ¥12,591.19 |
| 500 | ¥47.40210 | ¥23,701.05 |
| 1,000 | ¥41.47693 | ¥41,476.93 |




