6-735075-0 | ||
---|---|---|
DigiKey Part Number | A128992-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-735075-0 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-735075-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.45300 | ¥4.53 |
100 | ¥0.37750 | ¥37.75 |
1,000 | ¥0.31412 | ¥314.12 |
5,000 | ¥0.26347 | ¥1,317.35 |
10,000 | ¥0.23162 | ¥2,316.20 |