60635-1 | ||
---|---|---|
DigiKey Part Number | A27594TR-ND - Tape & Reel (TR) A27594CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60635-1 | |
Description | CONN QC RCPT 10-14AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60635-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.60200 | ¥16.02 |
25 | ¥1.48920 | ¥37.23 |
50 | ¥1.41300 | ¥70.65 |
100 | ¥1.33650 | ¥133.65 |
250 | ¥1.24452 | ¥311.13 |
500 | ¥1.17298 | ¥586.49 |
1,000 | ¥1.11151 | ¥1,111.51 |
2,500 | ¥1.02953 | ¥2,573.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.65533 | ¥3,931.98 |
12,000 | ¥0.63392 | ¥7,607.04 |