171706-1 | ||
---|---|---|
DigiKey Part Number | A106984-ND | |
Manufacturer | ||
Manufacturer Product Number | 171706-1 | |
Description | CONN MALE TAB HSG 0.25 1POS NAT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 171706-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.16000 | ¥2.16 |
10 | ¥1.84800 | ¥18.48 |
100 | ¥1.67830 | ¥167.83 |
1,000 | ¥1.21083 | ¥1,210.83 |
5,000 | ¥1.07285 | ¥5,364.25 |
10,000 | ¥0.95024 | ¥9,502.40 |