926539-5 | ||
---|---|---|
DigiKey Part Number | A106355-ND | |
Manufacturer | ||
Manufacturer Product Number | 926539-5 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 926539-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.73000 | ¥1.73 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.48240 | ¥37.06 |
50 | ¥1.46320 | ¥73.16 |
100 | ¥1.35270 | ¥135.27 |
250 | ¥1.11184 | ¥277.96 |
500 | ¥1.05000 | ¥525.00 |
2,000 | ¥0.97593 | ¥1,951.86 |
4,000 | ¥0.94503 | ¥3,780.12 |