



0433750001 | |
|---|---|
DigiKey Part Number | WM9174TR-ND - Tape & Reel (TR) WM9174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433750001 |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433750001 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.98000 | ¥0.98 |
| 10 | ¥0.80500 | ¥8.05 |
| 25 | ¥0.75520 | ¥18.88 |
| 50 | ¥0.71740 | ¥35.87 |
| 100 | ¥0.68440 | ¥68.44 |
| 250 | ¥0.64088 | ¥160.22 |
| 500 | ¥0.61028 | ¥305.14 |
| 1,000 | ¥0.58112 | ¥581.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.53738 | ¥2,149.52 |
| 8,000 | ¥0.51172 | ¥4,093.76 |
| 12,000 | ¥0.49727 | ¥5,967.24 |
| 20,000 | ¥0.47966 | ¥9,593.20 |
| 28,000 | ¥0.46841 | ¥13,115.48 |
| 40,000 | ¥0.45677 | ¥18,270.80 |
























