2 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0433351002

DigiKey Part Number
WM4263-ND
Manufacturer
Manufacturer Product Number
0433351002
Description
CONN HSG RCPT 2POS 7.50MM NAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0433351002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Natural
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Receptacle
Note
Contacts Sold Separately
Contact Type
Female Blade Socket
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Operating Temperature
-40°C ~ 75°C
Pitch
0.295" (7.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.98973¥27,856.22

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC