



0433751001 | |
|---|---|
DigiKey Part Number | WM9175TR-ND - Tape & Reel (TR) WM9175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433751001 |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433751001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.26000 | ¥1.26 |
| 10 | ¥1.03300 | ¥10.33 |
| 25 | ¥0.97360 | ¥24.34 |
| 50 | ¥0.92520 | ¥46.26 |
| 100 | ¥0.88120 | ¥88.12 |
| 250 | ¥0.82568 | ¥206.42 |
| 500 | ¥0.78634 | ¥393.17 |
| 1,000 | ¥0.74870 | ¥748.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57027 | ¥1,710.81 |
| 6,000 | ¥0.54301 | ¥3,258.06 |
| 9,000 | ¥0.52769 | ¥4,749.21 |
| 15,000 | ¥0.50900 | ¥7,635.00 |
| 21,000 | ¥0.49705 | ¥10,438.05 |
| 30,000 | ¥0.48470 | ¥14,541.00 |
| 75,000 | ¥0.45436 | ¥34,077.00 |
| 150,000 | ¥0.43269 | ¥64,903.50 |



















