



0444411004 | |
|---|---|
DigiKey Part Number | WM13990-ND |
Manufacturer | |
Manufacturer Product Number | 0444411004 |
Description | CONN HSG RCPT 4POS 7.50MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444411004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 18 A |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥6.26000 | ¥62.60 |
| 25 | ¥5.86480 | ¥146.62 |
| 50 | ¥5.58340 | ¥279.17 |
| 100 | ¥5.31660 | ¥531.66 |
| 250 | ¥4.98352 | ¥1,245.88 |
| 500 | ¥4.74520 | ¥2,372.60 |
| 1,000 | ¥4.51866 | ¥4,518.66 |
| 3,000 | ¥4.18159 | ¥12,544.77 |


















