0431600104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0431600104
431600104
0431600104
0431600104

0431600104

DigiKey Part Number
WM18475-ND
Manufacturer
Manufacturer Product Number
0431600104
Description
CONN HDR 4POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0431600104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Locking Ramp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Voltage Rating
600 V
Current Rating (Amps)
18 A
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,894
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.86500¥88.65
250¥7.06376¥1,765.94
500¥6.72654¥3,363.27
1,000¥6.40544¥6,405.44
5,000¥6.01965¥30,098.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.