2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
0431600102
0431600102

0431600102

DigiKey Part Number
WM18473-ND
Manufacturer
Manufacturer Product Number
0431600102
Description
CONN HDR 2POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0431600102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Molex
Fastening Type
Locking Ramp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
60.0µin (1.52µm)
Connector Type
Header, Male Blades
Voltage Rating
600 V
Number of Positions
2
Current Rating (Amps)
18 A
Pitch
0.295" (7.50mm)
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 75°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥10.67700¥106.77
100¥9.07380¥907.38
500¥8.09914¥4,049.57
1,000¥7.71260¥7,712.60
5,000¥6.88507¥34,425.35
10,000¥6.55678¥65,567.80
Manufacturers Standard Package