0751.0056 | ||
---|---|---|
DigiKey Part Number | 486-2018-ND | |
Manufacturer | ||
Manufacturer Product Number | 0751.0056 | |
Description | FUSE CLIP CARTRIDGE 600V 16A PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 16 A 600V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm), 0.197" Dia (5mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
50 | ¥1.81880 | ¥90.94 |
100 | ¥1.63350 | ¥163.35 |
500 | ¥1.26300 | ¥631.50 |