



0444411002 | |
|---|---|
DigiKey Part Number | WM13988-ND |
Manufacturer | |
Manufacturer Product Number | 0444411002 |
Description | CONN HSG RCPT 2POS 7.50MM NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444411002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 18 A |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.75000 | ¥5.75 |
| 10 | ¥4.91700 | ¥49.17 |
| 25 | ¥4.60400 | ¥115.10 |
| 50 | ¥4.38360 | ¥219.18 |
| 100 | ¥4.17460 | ¥417.46 |
| 250 | ¥3.91272 | ¥978.18 |
| 500 | ¥3.72566 | ¥1,862.83 |
| 2,000 | ¥3.37819 | ¥6,756.38 |
| 4,000 | ¥3.21698 | ¥12,867.92 |
























