



0433752001 | |
|---|---|
DigiKey Part Number | WM14308TR-ND - Tape & Reel (TR) WM14308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433752001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433752001 Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.96600 | ¥9.66 |
| 25 | ¥0.90520 | ¥22.63 |
| 50 | ¥0.86060 | ¥43.03 |
| 100 | ¥0.82030 | ¥82.03 |
| 250 | ¥0.76864 | ¥192.16 |
| 500 | ¥0.73178 | ¥365.89 |
| 1,000 | ¥0.69679 | ¥696.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68557 | ¥2,742.28 |
| 8,000 | ¥0.65283 | ¥5,222.64 |
| 12,000 | ¥0.63441 | ¥7,612.92 |
| 20,000 | ¥0.61195 | ¥12,239.00 |
| 28,000 | ¥0.59759 | ¥16,732.52 |
| 40,000 | ¥0.58274 | ¥23,309.60 |


















