24 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432751024

DigiKey Part Number
0432751024-ND
Manufacturer
Manufacturer Product Number
0432751024
Description
CONN HSG RCPT 24POS 5.59MM NAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm)
Datasheet
 Datasheet
EDA/CAD Models
0432751024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.200" (5.08mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Stacking Direction
Top to Bottom and Side to Side
Connector Type
Receptacle
Fastening Type
Latch Lock
Contact Type
Female Blade Socket
Note
Contacts Sold Separately
Number of Positions
24
Material - Insulation
Polyamide (PA66), Nylon 6/6
Pitch
0.220" (5.59mm)
Operating Temperature
-40°C ~ 75°C
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12,958 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.46190¥13,847.60

Other Suppliers on DigiKey

12,958In Stock
Ships from WEC