1612898-1 | ||
---|---|---|
DigiKey Part Number | A124920-ND | |
Manufacturer | ||
Manufacturer Product Number | 1612898-1 | |
Description | CONN HDR 3POS 2.00MM SMD SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1612898-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1612898-1 |
PCN Design/Specification | Cancel plating chg 03/FEB/2021 |
HTML Datasheet | 1612898 |
EDA Models | 1612898-1 Models |
3D Drawings | 1612898-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.77000 | ¥219.25 |
75 | ¥8.68653 | ¥651.49 |
150 | ¥7.83893 | ¥1,175.84 |
300 | ¥7.58473 | ¥2,275.42 |
525 | ¥6.90661 | ¥3,625.97 |
1,050 | ¥6.18633 | ¥6,495.65 |
2,550 | ¥5.76261 | ¥14,694.66 |
Attribute | Description |
---|---|
Other Names | -1612898-1-SI -1612898-1-CSI 1612898-1-ND A124920 |
Standard Package | 75 |