
Category | B Value Tolerance ±1% |
Manufacturer Molex | B0/50 4035K |
Series | Operating Temperature -40°C ~ 250°C |
Packaging Bag | Length - Lead Wire 2.17" (55.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 50k | Package / Case Cylindrical Probe, Stainless Steel |
Resistance Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 5 | ¥64.34000 | ¥321.70 |
| 10 | ¥61.78500 | ¥617.85 |
| 25 | ¥58.72360 | ¥1,468.09 |
| 50 | ¥56.62960 | ¥2,831.48 |
| 100 | ¥54.71180 | ¥5,471.18 |
| 500 | ¥50.84758 | ¥25,423.79 |
| 1,000 | ¥49.40752 | ¥49,407.52 |









