
LMC500 | |
|---|---|
DigiKey Part Number | 2330-LMC500-ND |
Manufacturer | |
Manufacturer Product Number | LMC500 |
Description | SENSOR LEVEL LIQ DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LMC500 Models |
Category | Output Configuration NPN, PNP |
Manufacturer ifm efector, inc. | Current 35 mA |
Packaging Box | Mounting Type Male M12x1 |
Part Status Active | Material - Housing & Prism Fluoropolymers, Polyether Ether Ketone (PEEK), Polyetherimide (PEI), Stainless Steel |
Type Liquid | Operating Temperature -25°C ~ 85°C |
Output Type Digital | Voltage Rating 18V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,087.97000 | ¥2,087.97 |











