Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Gray
Industrial Case System | Datasheet Preview

1076995

DigiKey Part Number
277-1076995-ND
Manufacturer
Manufacturer Product Number
1076995
Description
DIN RAIL HOUSING, UPPER PART, CL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1076995 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
50mm Wide Housing
Series
Size / Dimension
0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.98000¥46.98
10¥32.90100¥329.01
Manufacturers Standard Package