Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
400_Series View 2
405
405

405

DigiKey Part Number
381-2358-ND
Manufacturer
Manufacturer Product Number
405
Description
FAN AXIAL 40X20MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
18.0dB(A)
Mfr
Power (Watts)
900 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.059 lb (26.76 g)
Width
20.00mm
Voltage Range
4.5 ~ 5.5VDC
Air Flow
5.9 CFM (0.165m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Sintec
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
50000 Hrs @ 20°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.95000¥161.95
10¥132.91400¥1,329.14
30¥128.47667¥3,854.30
Manufacturers Standard Package