
SC40-P15/30 | |
|---|---|
DigiKey Part Number | 1997-1077-ND |
Manufacturer | |
Manufacturer Product Number | SC40-P15/30 |
Description | 40MM PLASTIC FAN GUARD 30PPI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 40mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Plastic, Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.60000 | ¥12.60 |
| 10 | ¥10.60300 | ¥106.03 |
| 25 | ¥9.79760 | ¥244.94 |
| 50 | ¥9.49160 | ¥474.58 |
































