OD4010-24HSS | ||
---|---|---|
DigiKey Part Number | 1053-1210-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4010-24HSS | |
Description | FAN AXIAL 40X10.5MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 7.0 CFM (0.196m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4010-24HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 7.0 CFM (0.196m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.45 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | OD4010 Series Datasheet |
Other Related Documents | |
Mfg Application Notes | |
Product Training Modules | |
Environmental Information | Orion Compliance |
Design Resources | |
Featured Product | Sealed Sleeve Bearing Fans |
CAD Models | OD4010-24HSS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.89000 | ¥63.89 |
10 | ¥61.00900 | ¥610.09 |
25 | ¥57.37600 | ¥1,434.40 |
50 | ¥55.19760 | ¥2,759.88 |
100 | ¥50.83990 | ¥5,083.99 |
250 | ¥47.57144 | ¥11,892.86 |
500 | ¥46.84520 | ¥23,422.60 |
Attribute | Description |
---|---|
Other Names | OD401024HSS 1053-1210 OD4010-24HSSX |
Standard Package | 1 |