



AFB0412HA-A | |
|---|---|
DigiKey Part Number | 603-1513-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412HA-A |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412HA-A Models |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.040A |
Air Flow 6.9 CFM (0.193m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.69000 | ¥94.69 |
| 10 | ¥76.76300 | ¥767.63 |
| 25 | ¥70.03640 | ¥1,750.91 |
| 50 | ¥65.20880 | ¥3,260.44 |
| 100 | ¥60.64540 | ¥6,064.54 |
| 250 | ¥56.82972 | ¥14,207.43 |

















