Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads
AFB0412MA-A
AFB0412MA-A

AFB0412MA-A

DigiKey Part Number
603-1855-ND
Manufacturer
Manufacturer Product Number
AFB0412MA-A
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0412MA-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
21.5dB(A)
Mfr
Power (Watts)
360 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.031 lb (14.06 g)
Width
10.00mm
Current Rating (Amps)
0.030A
Air Flow
5.7 CFM (0.160m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.104 in H2O (26.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.33000¥97.33
10¥78.90600¥789.06
25¥71.98680¥1,799.67
50¥67.02140¥3,351.07
100¥62.32930¥6,232.93
250¥58.51820¥14,629.55